Print Page
RFPC-SMA40-FN-180-A
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoRFPC-SMA40-FN-180-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4728678
Product RangeRFPC Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM58.000 |
| 10+ | RM49.870 |
| 25+ | RM46.970 |
| 100+ | RM42.960 |
| 250+ | RM40.860 |
| 500+ | RM38.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRFPC-SMA40-FN-180-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4728678
Product RangeRFPC Series
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingEdge Mount
Product RangeRFPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
RFPC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
