Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoRLP20-05H10MF2FCopy
Manufacturer Standard Lead Time15 weeks
Order Code5125732
Product RangeRLP20 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.210 |
| 10+ | RM5.820 |
| 25+ | RM5.150 |
| 50+ | RM4.740 |
| 100+ | RM4.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRLP20-05H10MF2FCopy
Manufacturer Standard Lead Time15 weeks
Order Code5125732
Product RangeRLP20 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeRLP20 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance56ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
5VDC
Product Range
RLP20 Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Resistance
56ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00582
