Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSWS005-015R12SSACopy
Manufacturer Standard Lead Time9 weeks
Order Code5149661
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.520 |
| 50+ | RM2.280 |
| 100+ | RM2.140 |
| 250+ | RM2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM25.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWS005-015R12SSACopy
Manufacturer Standard Lead Time9 weeks
Order Code5149661
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
5V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
