Print Page
SWT0225-050010JSA
Tactile Switch, SPST-NO, SWT0225 Series, Top Actuated, Surface Mount, Rectangular Button, 100 gf
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT0225-050010JSACopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803758
Cut Tape4803758RL
Product RangeSWT0225 Series
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.050 |
| 50+ | RM0.934 |
| 100+ | RM0.886 |
| 500+ | RM0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT0225-050010JSACopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803758
Cut Tape4803758RL
Product RangeSWT0225 Series
Technical Datasheet
Product RangeSWT0225 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT0225 Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6.1mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
