Print Page
SWT0320-085016TSK
Tactile Switch, SPST-NO, SWT0320 Series, Top Actuated, Through Hole, Long Round Plunger, 160 gf
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT0320-085016TSKCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803769
Cut Tape4803769RL
Product RangeSWT0320 Series
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.663 |
| 50+ | RM0.599 |
| 100+ | RM0.568 |
| 500+ | RM0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT0320-085016TSKCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803769
Cut Tape4803769RL
Product RangeSWT0320 Series
Technical Datasheet
Product RangeSWT0320 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleLong Round Plunger
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT0320 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Long Round Plunger
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
