Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No7 R 8Copy
Order Code4726376
Also Known AsGTIN UPC EAN: 4010886889138 6081300
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGEDORE
Manufacturer Part No7 R 8Copy
Order Code4726376
Also Known AsGTIN UPC EAN: 4010886889138 6081300
Technical Datasheet
AF Size - Metric8mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 7 R 8
1 Product Found
Product Overview
The 7 R 8 is an Open Ended Spanner with ring ratchet. It is made of vanadium steel 31CrV3. The open end is suitable for loosening tightly-fitting bolts. The ring ratchet is for ratchet loosening and fast tightening. No more repositioning necessary - this is the modern way to tighten bolts. Fine toothed (72 teeth) and a very low constructional height make the 7 R range an indispensable aid in places where the normal ratchet is too large or clumsy. Astonishingly high torque transfer - the DIN requirements are exceeded.
- Flat pattern
- UD profile
- High torque transfer
- Hollow profile comfortable to hold
- Warp-resistant geometry with double T-girder effect
- Non-glare look thanks to matt chrome-plating, locking insert and pawl manganese-phosphate
- Hot forged
- Jaw exactly ground to spanner size
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
8mm
AF Size - Metric End 2
-
Length
140mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
