Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No011-1900Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803788
Product RangeLS-1900 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM522.830 |
| 5+ | RM505.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM522.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No011-1900Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803788
Product RangeLS-1900 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeViscous Liquid
Process Connection TypeG1/4
Operating Pressure Max10bar
Housing MaterialBrass
Switch OutputSPST-NO/NC
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeLS-1900 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/4
Housing Material
Brass
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Viscous Liquid
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
