Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No165800Copy
Manufacturer Standard Lead Time9 weeks
Order Code4802898
Product RangeLS-7 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM184.380 |
| 5+ | RM171.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM184.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165800Copy
Manufacturer Standard Lead Time9 weeks
Order Code4802898
Product RangeLS-7 Series
Technical Datasheet
Media TypeOil, Water, Chemical
Operating Pressure Max50psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical Connection600mm Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max107.2°C
Product RangeLS-7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Oil, Water, Chemical
Housing Material
PP (Polypropylene)
Electrical Connection
600mm Cable
Supply Voltage Max
-
Operating Temperature Max
107.2°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
50psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
