
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM367.060 |
| 5+ | RM354.950 |
| 10+ | RM343.650 |
| 25+ | RM336.780 |
| 50+ | RM329.910 |
Product Information
Product Overview
224509 is an ELS-950 series rugged electro-optic level sensor. It is developed to monitor a broad range of media, including OHV-type fluids. The UL-approved design features a TPE over-moulded electronics insert, TPE insulated wires, and fluorocarbon O-ring seals that create a watertight, environmentally resistant assembly, ideally suited for use in harsh environments, offering excellent temperature and pressure capabilities. The ELS-950 is excellent for industrial OEMs requiring a solid-state sensor for a small space and high-temperature environment. Typical applications include coolant reservoir monitoring and warning, medical diagnostic, sterilizer, washers and dialysis equipment, low lubricant warning on machine tools, generator sets, on- or off-highway vehicles, low-level warning in hydraulic reservoirs, plastic overflow bottles, plastic radiators, and leak detection for drip pans.
- M12×1 – 8g mounting type, 6" lead wire length
- Dry actuation condition
- 5V DC ±10% input power
- Polysulfone housing/prism, fluorocarbon O-ring material
- Operating pressure range from 0 to 250psi (0 to 17bar)
- Operating temperature range from -40°F to +230°F (-40°C to 110°C)
- Sink 40mA max, up to 30V DC output
- UL file No. E108913, IP66/67 rating approved
- 4mA current consumption (no load)
- Repeatability is ±1mm
Technical Specifications
Fluid
250psi
-
-
-40°C
ELS-950 Series
M12 Connector
Polysulfone
150mm Cable
5VDC
110°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
