Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerGENNUM
Manufacturer Part NoGS4911BCNE3Copy
Order Code1603771
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency165MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageQFN
No. of Pins64Pins
Clock IC Case StyleQFN
Product Range-
Output TypeDifferential, Single Ended
No. of Outputs8Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Clock IC Type
Clock Synthesiser
Supply Voltage Min
1.71V
IC Case / Package
QFN
Clock IC Case Style
QFN
Output Type
Differential, Single Ended
Operating Temperature Min
0°C
MSL
-
Frequency
165MHz
Supply Voltage Max
1.89V
No. of Pins
64Pins
Product Range
-
No. of Outputs
8Outputs
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
