Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GET |
|---|---|
| Manufacturer Part No | GDLL50WCopy |
| Order Code | 1298384 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GET |
|---|---|
| Manufacturer Part No | GDLL50WCopy |
| Order Code | 1298384 |
| Technical Datasheet | |
| Light Source | Halogen |
| Input Power | 50W |
| Input Voltage | 12VAC |
| Light Colour | - |
| Color Temperature Typ | - |
| Ceiling Hole Dia | 80mm |
| Product Range | - |
Product Overview
- Colour: White
- Power: 12V 50W (maximum)
- Construction type: Pressed
- Complete with stirrup and cover terminal block
- Lamp not supplied
Technical Specifications
| Light Source | Halogen |
|---|---|
| Input Voltage | 12VAC |
| Color Temperature Typ | - |
| Product Range | - |
| Input Power | 50W |
|---|---|
| Light Colour | - |
| Ceiling Hole Dia | 80mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94051021 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .762 |
