Print Page
G24WF
Power Relay, DPDT, 26.5 VDC, 30 A, G24 Series, Flange, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG24WFCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923377
Product RangeG24 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7,773.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM7,773.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG24WFCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923377
Product RangeG24 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current30A
Product RangeG24 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC20kV
Relay TerminalsScrew
Contact Voltage VDC20kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance240ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Flange
Contact Voltage VAC
20kV
Contact Voltage VDC
20kV
Coil Resistance
240ohm
Coil Voltage
26.5VDC
Product Range
G24 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38