Print Page
G71C871
Power Relay, SPDT, 26.5 VDC, 10 A, G71C Series, Threaded, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG71C871Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923391
Product RangeG71C Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM13,362.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM13,362.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG71C871Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923391
Product RangeG71C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeG71C Series
Relay MountingThreaded
Coil TypeNon Latching
Contact Voltage VAC30kV
Contact Voltage VDC70kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance75ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Threaded
Contact Voltage VAC
30kV
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
26.5VDC
Product Range
G71C Series
Coil Type
Non Latching
Contact Voltage VDC
70kV
Coil Resistance
75ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336