Print Page
G81AA57
Power Relay, SPST-NO, 12 VDC, 10 A, G81A Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG81AA57Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923394
Product RangeG81A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,591.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,591.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG81AA57Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923394
Product RangeG81A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG81A Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC10kV
Relay TerminalsStud
Contact Voltage VDC10kV
Contact MaterialTungsten
Coil Resistance70ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
10kV
Contact Voltage VDC
10kV
Coil Resistance
70ohm
Coil Voltage
12VDC
Product Range
G81A Series
Coil Type
Non Latching
Relay Terminals
Stud
Contact Material
Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056