Print Page
P115BDA
Contactor, Stud, 1.5 kV, SPST-NO-DM, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoP115BDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108577
Product RangeMiniTACTOR P115 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM639.890 |
| 5+ | RM627.100 |
| 10+ | RM614.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM639.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoP115BDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108577
Product RangeMiniTACTOR P115 Series
Technical Datasheet
Load Current Inductive-
Relay MountingStud
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC3-
Product RangeMiniTACTOR P115 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
12V
Load Current Resistive
50A
Product Range
MiniTACTOR P115 Series
Relay Mounting
Stud
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135