Print Page
PNC113BDA
Contactor, Stud, 1.5 kV, SPST-NC-DB, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoPNC113BDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108578
Product RangeMiniTACTOR PNC113 Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM602.410 |
| 5+ | RM572.030 |
| 10+ | RM541.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM602.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoPNC113BDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108578
Product RangeMiniTACTOR PNC113 Series
Technical Datasheet
Load Current Inductive-
Relay MountingStud
Operating Voltage1.5kV
Contact ConfigurationSPST-NC-DB
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product RangeMiniTACTOR PNC113 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
12V
Load Current Resistive
30A
Product Range
MiniTACTOR PNC113 Series
Relay Mounting
Stud
Contact Configuration
SPST-NC-DB
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135