Print Page
PNC113CDA
Contactor, Stud, 1.5 kV, SPST-NC-DB, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoPNC113CDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108576
Product RangeMiniTACTOR PNC113 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM700.310 |
| 5+ | RM686.310 |
| 10+ | RM672.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM700.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoPNC113CDACopy
Manufacturer Standard Lead Time3 weeks
Order Code5108576
Product RangeMiniTACTOR PNC113 Series
Technical Datasheet
Load Current Inductive-
Relay MountingStud
Operating Voltage1.5kV
Contact ConfigurationSPST-NC-DB
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product RangeMiniTACTOR PNC113 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
24V
Load Current Resistive
30A
Product Range
MiniTACTOR PNC113 Series
Relay Mounting
Stud
Contact Configuration
SPST-NC-DB
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135