Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLOBAL SPECIALTIES |
|---|---|
| Manufacturer Part No | GS-060.Copy |
| Order Code | 1839534 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GLOBAL SPECIALTIES |
|---|---|
| Manufacturer Part No | GS-060.Copy |
| Order Code | 1839534 |
| Technical Datasheet | |
| Breadboard Type | Breadboard Distribution/Bus Strip |
| Total Number of Tie Points | 60Tie Points |
| No. of Distribution Strips / Buses | 2Bus Strips |
| No. of Terminal Strips | - |
| Board Dimensions (L x W) - Imperial | 4" x 0.68" |
| Board Dimensions (L x W) - Metric | 101.6mm x 17.45mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Breadboard Type | Breadboard Distribution/Bus Strip |
|---|---|
| No. of Distribution Strips / Buses | 2Bus Strips |
| Board Dimensions (L x W) - Imperial | 4" x 0.68" |
| SVHC | No SVHC (17-Jan-2023) |
| Total Number of Tie Points | 60Tie Points |
|---|---|
| No. of Terminal Strips | - |
| Board Dimensions (L x W) - Metric | 101.6mm x 17.45mm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039168 |
