
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM9,254.990 |
Product Information
Product Overview
PSW 250-9 is a PSW-series single-output multi-range programmable switching DC power supply. The CV/CC priority selection of the PSW-series is a very useful feature for DUT protection. The conventional power supply normally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply. With LED connected to a power supply under CV mode as the initial setting, when the power output is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV mode to CC mode.
- Supports parallel operation up to 250V / 27A (9A single unit, 18A with 2 units, 27A with 3 units)
- 720W power rating
- CV/CC priority; particularly suitable for the battery and LED industry
- Adjustable voltage and current slew rate
- High efficiency and high power density
- LAN, USB, analogue control interface
- LabView driver
- OVP, OCP and OHP (OTP) protection
- User adjustable bleeder control to quickly dissipate the power after shutdown to safe levels
Contents
Programmable switching DC power supply, Power cord x 1 (region dependent), GTL-240 USB cable ”L” Type x 1, PSW-008 basic accessories kit x 1, PSW-011 output terminal cover, PSW-012 high voltage output terminal.
Technical Specifications
Programmable
0V
0A
720W
265VAC
PSW Series
No SVHC (04-Feb-2026)
1 Output
250V
9A
85VAC
-
-
Technical Docs (1)
Alternatives for PSW 250-9
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
