Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No308CL-02500-A-200Copy
Order Code151291
Technical Datasheet
Thermal Resistance0.65°C/W
Packages Cooled-
External Width - Metric150mm
External Height - Metric40mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
0.65°C/W
External Width - Metric
150mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
Product Range
-
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58
