Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoFC098Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855582
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,481.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,481.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoFC098Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855582
Technical Datasheet
Accessory Type20mm Stainless Steel Blade
For Use WithHanna Instruments FC230, FC231 and FC232 Meat pH Electrodes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FC098 is a stainless steel blade for piercing meat with a pH electrode. This blade measures 20mm (0.8’’) long and screws on the compatible Hanna Instruments pH electrodes designed for meat analysis.
- Made of high grade stainless steel for long life
- Razor sharp for easy piercing into meat and other semi-solids
- Protects glass pH electrode from breakage
- FC230B, FC231D, FC232D, FC2323 compatible electrodes
- 20mm (0.8”) size
Technical Specifications
Accessory Type
20mm Stainless Steel Blade
Product Range
-
For Use With
Hanna Instruments FC230, FC231 and FC232 Meat pH Electrodes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
