Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,372.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,372.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-12963Copy
Order Code4871787
Technical Datasheet
Accessory TypepH Electrode with Quick Connect DIN Connector
For Use WithHanna Instruments HI98190 and HI991001 pH/ORP/Temperature Meters
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-12963 is a titanium body, gel filled, single reference junction pH electrode for waste water that has a built-in temperature sensor and a quick connect DIN connector. This type of connector is proprietary to specific meters such as the HI98190 and HI991001. The HI12963 electrode is made with general purpose glass and has an extendable cloth type junction. The design considerations are ideal for measuring the pH in industrial, municipal, and environmental applications.
- Built-in temperature sensor
- Measurement range from 0 to 13pH
- Spherical tip (dia: 5mm)
- 3.0bar maximum pressure
- Temperature operating range from 0 to 80°C (32 to 176°F)
Technical Specifications
Accessory Type
pH Electrode with Quick Connect DIN Connector
Product Range
-
For Use With
Hanna Instruments HI98190 and HI991001 pH/ORP/Temperature Meters
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
