Need more?
| Quantity | Price |
|---|---|
| 1+ | RM3,099.340 |
Product Information
Product Overview
HI-12973 is a titanium body, gel filled, single reference junction pH electrode for water treatment analysis that has a built-in temperature sensor and a quick connect DIN connector. This sensing portion of this electrode is made with general purpose glass. The HI12973 also has an extendable cloth type junction along with a built-in temperature sensor and amplifier within a single probe design. This design consideration is ideal for measuring the pH in municipal and industrial wastewater, swimming pools, and various field applications. The HI12973 is designed for use with Hanna’s HI991003 pH meters.
- Measurement range of ±1999mV (ORP)
- Measurement range from 0 to 13pH
- Built-in temperature sensor
- 3.0bar maximum pressure
- Temperature operating range from 0 to 80°C (32 to 176°F)
Technical Specifications
pH/ORP Electrode with DIN Connector
-
Hanna Instruments HI991003 pH/ORP/Temperature Meters
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
