Need more?
| Quantity | Price |
|---|---|
| 1+ | RM6,585.850 |
Product Information
Product Overview
HI-2004-02 is an edge® dedicated dissolved oxygen meter designed for accurate and reliable dissolved oxygen measurements. Featuring Hanna's groundbreaking edge® design, it combines advanced engineering, integrated production, and world-class R&D into a sleek and innovative instrument. The meter offers a user-friendly interface, high-performance measurement capabilities, and simplified operation, making it ideal for laboratory and field applications. Dedicated exclusively to dissolved oxygen analysis, the edge® DO meter delivers precise results while remaining incredibly easy to use.
- Clark-type digital polarographic probe with an easy-to-replace membrane cap
- Measures dissolved oxygen from 0.00 to 45.00 mg/L (ppm) and 0.0 to 300% saturation
- Accuracy of ±1.5% full scale
- One/two-point calibration using HI7040 solution with 0% (solution) and 100% (air) options
- Multiple data logging modes include manual log-on-demand, manual log-on-stability, interval logging
- Automatic Temperature Compensation (ATC) from 0 to 50°C
- GLP (Good Laboratory Practice) data storage and retrieval
- Records calibration date & time, calibration standards, altitude and salinity value for traceability
- Altitude compensation from -500 to 4000m (-1640 to 13,123’), salinity compensation from 0 to 40g/L
- Dimension is 202 x 140 x 12mm (7.9” x 5.5” x 0.5”)
Contents
HI-2004-02 230V edge DO meter, HI764080 dissolved oxygen electrode, HI7041S refill electrolyte solution, DO membrane caps (2), o-rings (2), Benchtop docking station with electrode holder, Wall-mount cradle, USB cable, 5V DC power adapter, Quality certificates and instruction manual.
Technical Specifications
Single Gas
-
50°C
HI2004 Series
1
0°C
95% Relative Humidity
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
