HI-2630-02
Conductivity Meter, 0µS/cm to 500mS/cm, 1 %, EC, Salinity, TDS, Temperature, 77 mm, 160 mm

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,518.060 |
Product Information
Product Overview
HI-2630-02 is a conductivity benchtop meter. It enables fast, accurate measurements utilising the Hanna Instruments digital electrode for conductivity (HI-763100) which includes an integral temperature sensor. The probe has a unique serial number and once connected, is automatically identified by the meter. The HI2630 measures conductivity (EC) and TDS. The benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. The meter has a large display with capacitive keys which features a 5.5” (14cm) LCD. The large display provides a 130° wide viewing angle.
- Automatic parameter recognition
- Choice of measurement unit: conductivity: µS/cm, mS/cm, TDS - ppm (mg/L), g/L
- Adjustable resolution for EC measurements
- Basic mode for simplified operation
- Dedicated GLP key, internal clock and date
- Simplified operation for routine measurements
- Device is configured for a 230V power supply
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI-763100 digital conductivity electrode, HI-764026 electrode holder (base plate with integrated pivot pin, cable holder clip), EC calibration kit (12880µS/cm calibration solution(x 2 sachet)s, 1413µS/cm calibration solution(x 4 sachets), 5000µS/cm calibration solution(x 2 sachets), Electrode rinse solution (x2 sachets)), HI-920018 - 1.5m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Probe / electrode quality certificate, Battery safety insert, Quick reference guide.
Technical Specifications
0µS/cm to 500mS/cm
1%
77mm
205mm
-
-
EC, Salinity, TDS, Temperature
160mm
850g
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
