
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,219.760 |
Product Information
Product Overview
HI-98312 is a DiST® 6 EC/TDS/temperature Tester (0.00 to 20.00mS/cm). When the original DiST® (Dissolved Solids Tester) was first introduced, conductivity and total dissolved solids measurements became easy and affordable. The DiST’s ease of use, in combination with it’s affordability, made it the standard in EC and TDS measurement. Hanna continues the standard in EC and TDS testing with the DiST®6. This tester includes features such as a replaceable graphite electrode, adjustable TDS ratio, ℃ or ℉ measurement, Automatic Temperature Compensation (ATC) with adjustable β, battery level indicator, stability indicator, automatic shut-off and automatic calibration. The graphite conductivity electrode offers greater accuracy by resisting contamination by salt deposits in the sample. All of these features are packed in a floating, waterproof casing. These 3-in-1 testers are unmatched in EC/TDS/ temperature measurements.
- Measures EC range 0 to 20.00mS/cm, TDS range 0.00 to 10.00ppt (g/L)
- Waterproof and designed to float
- Automatic temperature compensation
- HOLD button to freeze readings on the display
- BEPS alerts the user of low battery power that could adversely affect readings
- 1.5V (4) / approx. 100 hours of continuous use, auto-off after 8 minutes of non-use
- Dimension is 163 x 40 x 26mm (6.4 x 1.6 x 1.0”)
Contents
DiST® 6 EC/TDS/temperature tester, HI73311 EC/TDS probe, HI73128 probe removal tool, batteries and instructions.
Technical Specifications
0mS/cm to 20mS/cm
-
163mm
26mm
No SVHC (04-Feb-2026)
10
0°C to +50°C
40mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
