Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02 44 000 0001
Order Code1684848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No02 44 000 0001
Order Code1684848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Gender
Plug
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
z + a + b + c + d
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0918