Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 11133000110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3847169 |
| Product Range | Han Yellock Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM411.450 |
| 5+ | RM383.980 |
| 10+ | RM356.510 |
| 25+ | RM343.030 |
| 50+ | RM333.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM411.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 11133000110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3847169 |
| Product Range | Han Yellock Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Hood |
| Connector Body Material | Zinc Body |
| Locking Type | Pushbutton |
| Rectangular Shell Size | 30 |
| For Use With | Harting Han Yellock Series Heavy Duty Connectors |
| Product Range | Han Yellock Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Hood |
|---|---|
| Locking Type | Pushbutton |
| For Use With | Harting Han Yellock Series Heavy Duty Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Zinc Body |
|---|---|
| Rectangular Shell Size | 30 |
| Product Range | Han Yellock Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22045 |
