Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000000139Copy
Order Code4854458
Product RangeHan-Modular Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.920 |
| 10+ | RM52.290 |
| 25+ | RM51.020 |
| 100+ | RM49.740 |
| 250+ | RM47.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000000139Copy
Order Code4854458
Product RangeHan-Modular Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions-
Connector MountingCable Mount
OrientationStraight
Contact Material-
Contact Plating-
Product RangeHan-Modular Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
Han-Modular Series
USB Standard
-
No. of Positions
-
Orientation
Straight
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00672
