Print Page
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-99014 01
Order Code177849
Product RangeD01
Technical Datasheet
No. of Contacts14Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product RangeD01
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The D01 series sub-miniature PC Board Socket using the four finger beryllium copper contact, mounted on carrier strips for ease of production use. The flat polyester strip carrier style socket can be easily cut into any length and left in place or removed after soldering. Brass single in-line carrier style socket is supplied fitted with the sub-miniature socket. It has contact made of gold and shell made of tin.
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
D01
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

