Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The D6224-01 is a dual-row DIL IC slotted Socket/Header Assembly with 2.54mm pitch. It has male/plug contact gender, vertical connector orientation and PC tail/through-board mating pin size. It has black glass-filled polyester moulding with tin over nickel plated brass contacts.
- 1.5A Contact pitch
- -55 to 125°C Operating temperature range
- 1000MΩ Minimum initial insulation resistance
- 100MΩ Minimum insulation resistance
- 15mΩ Minimum initial insulation resistance
- 23mΩ Minimum insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
DIP
Product Range
-
Contact Material
Brass, Tin
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
