Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoD83028B-06
Order Code741309
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoD83028B-06
Order Code741309
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts28Contacts
Connector Type-
Pitch Spacing-
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07