You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D83068C-46
IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, D830 Series, Phosphor Bronze
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- D83068C-46
- Order Code:
- 1022616
- Product Range
- D830 Series
- Technical Datasheet:
- D83068C-46 Datasheet
Product Range Selector (D830 Series)
See all from this product rangeAlternatives for D83068C-46
Product Overview
- 1A Current rating
- 30mR Maximum contact resistance
- 1000MR Minimum insulation resistance
- 600VAC for one minute Dielectric strength
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68Contacts
- :
- PLCC Socket
- :
- 2.54mm
- :
- D830 Series
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Tube of 19
Quantity | Price | Your Price |
---|---|---|
1+ | RM287.69 | |
10+ | RM262.64 | |
25+ | RM238.91 | |
50+ | RM224.03 |
Pricing is unavailable. Please contact customer services.