You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D83084C-46

IC & Component Socket, 84 Contacts, PLCC Socket, 2.54 mm, D830 Series, Phosphor Bronze

HARWIN D83084C-46

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
D83084C-46
Order Code:
1022617
Product Range
D830 Series
Technical Datasheet:
D83084C-46   Datasheet
See all Technical Docs

Product Range Selector (D830 Series)

See all from this product range

Product Overview

The D830 series low profile in-line tail PLCC Socket with 0.05-inch contact pitch. It features female/socket/jack gender contact and vertically oriented connection. It has tin-plated phosphor bronze contacts and PPS brown moulding.
  • 1A Contact pitch
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
84Contacts

:
PLCC Socket

:
2.54mm

:
D830 Series

:
-

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

RM63.97

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 16
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM63.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM60.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM56.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM53.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM51.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --