Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20074 TIPTAG11X100YE-PO-YECopy
Manufacturer Standard Lead Time6 weeks
Order Code2673095
Product RangeTIPTAG HF Series
Also Known AsTIPTAG11X100YE-PO-YE (120)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM763.530 |
| 5+ | RM758.210 |
| 10+ | RM752.890 |
| 25+ | RM747.570 |
| 50+ | RM725.100 |
| 100+ | RM710.600 |
Price for:Reel of 120
Minimum: 1
Multiple: 1
RM763.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20074 TIPTAG11X100YE-PO-YECopy
Manufacturer Standard Lead Time6 weeks
Order Code2673095
Product RangeTIPTAG HF Series
Also Known AsTIPTAG11X100YE-PO-YE (120)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourBlue
Marker Dimensions100mm x 11mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The TIPTAG11 YEX100 S/S RL120/12.5MT from Hellermanntyton is an identification tag for cable bundle, thermal transfer. The Tiptag is designed for use in identifying wire and cable bundles in electronics and general cabling environments. The label is applied to cables and harness assemblies with cable ties and also suitable for retrofit purposes. Secured to bundles using cable ties up to T50R width maximum.
- 11mm width and 100mm length, yellow colour
- Perforated format that includes fastening slots for cable ties
- Excellent print performance using TTDTHOUT ribbon
- Print with TT4000+ and TT430 for best results
- Easy label design with TagPrint Pro
- Polyolefin (PO) material
- Operating temperature range from -40°C to +90°C
- Limited fire hazard, low generation of toxic gases and corrosive acid, low smoke generation
Applications
Industrial
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
100mm x 11mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Blue
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 556-20074 TIPTAG11X100YE-PO-YE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
