Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3,296.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,296.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM4373-93Copy
Order Code5117980
Technical Datasheet
Current Measure AC Max2kA
Voltage Measure AC Max1kV
Voltage Measure DC Max2kV
Resistance Measure Max6Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max55mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
6Mohm
Range Selection
Auto, Manual
Jaw Opening Max
55mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
2kA
Voltage Measure DC Max
2kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23
