Print Page
DF40TC(3.0)-50DP-0.4V(51)
Mezzanine Connector, Plug, 0.4 mm, 2 Rows, 50 Contacts, Surface Mount Straight, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF40TC(3.0)-50DP-0.4V(51)Copy |
| Order Code | Re-Reel4683802RL Cut Tape4683802 |
| Product Range | DF40T Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.790 | RM9.79 |
| Total Price | RM9.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.790 |
| 10+ | RM8.410 |
| 100+ | RM7.200 |
| 500+ | RM6.480 |
| 1000+ | RM6.190 |
| 2500+ | RM6.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF40TC(3.0)-50DP-0.4V(51)Copy |
| Order Code | Re-Reel4683802RL Cut Tape4683802 |
| Product Range | DF40T Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | DF40T Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Material | Copper Alloy |
| Product Range | DF40T Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
