Print Page
DF60AA-1012PCFA
Contact, Blade, Stamped, EnerBee DF60 Series, Hermaphroditic, Crimp, 10 AWG, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF60AA-1012PCFACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5124031 |
| Product Range | EnerBee DF60 Series |
| Your Part Number | |
| Technical Datasheet |
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM134.640 |
| 10+ | RM127.980 |
| 25+ | RM121.240 |
| 100+ | RM117.030 |
| 250+ | RM113.690 |
| 500+ | RM109.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF60AA-1012PCFACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5124031 |
| Product Range | EnerBee DF60 Series |
| Technical Datasheet | |
| Product Range | EnerBee DF60 Series |
| Contact Gender | Hermaphroditic |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 10AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Hirose DF60-1012PCF Series Wire to Board In-Line Plug Connector Housings |
| Wire Size AWG Min | 12AWG |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | EnerBee DF60 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 12AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Hermaphroditic |
|---|---|
| Wire Size AWG Max | 10AWG |
| For Use With | Hirose DF60-1012PCF Series Wire to Board In-Line Plug Connector Housings |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00198 |
