Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-4S-10.16C-CVCopy
Order Code5124030
Product RangeDF60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.490 |
| 10+ | RM9.300 |
| 100+ | RM8.400 |
| 500+ | RM7.560 |
| 1000+ | RM7.220 |
| 2500+ | RM6.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-4S-10.16C-CVCopy
Order Code5124030
Product RangeDF60 Series
Technical Datasheet
Accessory TypeCover Case
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Reinforced Body
Product RangeDF60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover Case
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Reinforced Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Hirose DF60 Series 4 Position Right Angle Crimp Sockets
Product Range
DF60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349
