Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-3.0PCF(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115702 |
| Product Range | KMA01 Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.864 |
| 500+ | RM0.770 |
| 1000+ | RM0.734 |
| 2500+ | RM0.688 |
| 5000+ | RM0.675 |
| 10000+ | RM0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
RM86.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-3.0PCF(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115702 |
| Product Range | KMA01 Series |
| Technical Datasheet | |
| Product Range | KMA01 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Gold Plated Contacts |
| For Use With | Hirose KMA01 Series RF Coaxial Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | KMA01 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Hirose KMA01 Series RF Coaxial Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000016 |
