Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-3.0S-SA(03)(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115699 |
| Product Range | KMA01 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.100 |
| 100+ | RM1.800 |
| 500+ | RM1.620 |
| 1000+ | RM1.550 |
| 2500+ | RM1.460 |
| 5000+ | RM1.430 |
Price for:Each
Minimum: 10
Multiple: 10
RM21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-3.0S-SA(03)(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115699 |
| Product Range | KMA01 Series |
| Technical Datasheet | |
| Product Range | KMA01 Series |
| Contact Gender | - |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Hirose KMA01 Series RF Coaxial Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | KMA01 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | To Be Advised |
| Contact Gender | - |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Hirose KMA01 Series RF Coaxial Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00043 |
