Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITEC
Manufacturer Part No108-45
Order Code1314085
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No108-45
Order Code1314085
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations0.01mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52