Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITEC
Manufacturer Part No111-34
Order Code4395542
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No111-34
Order Code4395542
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max500mm
Resolution0.05mm
Graduations0.05mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.05mm
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
500mm
Graduations
0.05mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0