Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHITEC
Manufacturer Part No200-18Copy
Order Code4395645
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No200-18Copy
Order Code4395645
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Measuring Range Max100mm
Graduations0.01mm
Accuracy-
No. of Anvils-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Measuring Range Max
100mm
Accuracy
-
Product Range
TUK SGACK902S Keystone Coupler
Graduations
0.01mm
No. of Anvils
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
