Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHLLL
Manufacturer Part NoHSB14D
Order Code1226717
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHLLL
Manufacturer Part NoHSB14D
Order Code1226717
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length350mm
No. of LEDs4LEDs
Illumination ColourWhite
Input Voltage-
Input Power1.4W
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Light Strip Length
350mm
Illumination Colour
White
Input Power
1.4W
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
4LEDs
Input Voltage
-
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0401