Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHLLL
Manufacturer Part NoLSDCR5W1
Order Code1226725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHLLL
Manufacturer Part NoLSDCR5W1
Order Code1226725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length-
No. of LEDs18LEDs
Illumination Colour-
Input Voltage-
Input Power-
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Light Strip Length
-
Illumination Colour
-
Input Power
-
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
18LEDs
Input Voltage
-
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195