Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoSHB75A75-CLASS 1
Order Code1015892
Product RangeSHB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB75A75-CLASS 1
Order Code1015892
Product RangeSHB Series
Technical Datasheet
Current Rating75A
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeSHB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
75A
Operating Temperature Min
-20°C
Product Range
SHB Series
Accuracy
1%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24