Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | JX-20Copy |
| Order Code | 1608189 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | JX-20Copy |
| Order Code | 1608189 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| For Use With | SX Series Switches |
| IP / NEMA Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The JX-20 is an Auxiliary Actuator suitable for use with 28139 series.
Applications
Automotive, Industrial, Medical, Aerospace, Defence, Military
Technical Specifications
| For Use With | SX Series Switches |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
