Product Information
Product Overview
The HLC2701-001 is an Infrared Encoder Sensor, designed to sense speed and direction of mechanical motion. Applications include rotary and linear encoders; the device is especially well suited for the encoding function in an optical mouse. The detector is a monolithic IC, consisting of two narrow adjacent photodiodes, amplifiers and Schmitt trigger output stages. The outputs are NPN collectors with internal 10kR pull-up resistors to Vcc which can directly drive TTL loads. It incorporates circuitry to compensate the sensitivity for output power versus temperature characteristics of an IRED. The IC is encapsulated in a moulded, unlensed black plastic package which is transmissive to IR energy, yet provides shielding from visible light. The sensing areas of the IC are each 0.008-inch (0.203mm) in width and 0.015-inch (0.381mm) in height with a 0.001-inch (0.0254mm) separation, for centre-to-centre spacing of 0.009-inch (0.203mm) and outside edge to edge distance of 0.017-inch (0.432mm).
- Side-looking plastic package
- TTL/LSTTL/CMOS compatible
- Inverting logic output
- Linear or rotary encoder applications
- Resolution to 0.009" (0.229mm)
- Sensitivity versus temperature compensation
- Mechanically and spectrally matched to SEP8506 and SEP8706 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
-
-
-
-
4.5V
85°C
TUK SGACK902S Keystone Coupler
Side View Through Hole
-
2mW/cm²
5.5V
-40°C
7mA
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate