Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKC-T/012-2ZTCopy
Manufacturer Standard Lead Time20 weeks
Order Code4919912
Product RangeHFKC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.150 |
| 5+ | RM18.000 |
| 10+ | RM17.810 |
| 20+ | RM17.550 |
| 50+ | RM17.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKC-T/012-2ZTCopy
Manufacturer Standard Lead Time20 weeks
Order Code4919912
Product RangeHFKC Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationDPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKC Series
Contact Voltage DC Nom16V
Coil Resistance254ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
HFKC Series
Coil Resistance
254ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01067
